1278302

Phoenix Contact
651-1278302
1278302

Mfr.:

Description:
Power Supplies - Chassis Mount TRIO-PS67/1AC/24DC/3.75/INC

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,27 € 185,27 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
90 W
100 VAC to 277 VAC, 110 VDC to 250 VDC
1 Output
24 VDC
3.75 A
Enclosed
3 kVAC, 4 kVAC
94 %
Medical
162 mm (6.378 in)
100 mm (3.937 in)
53 mm (2.087 in)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 50 Hz to 60 Hz
IP Rating: IP67
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Primary-Switched Power Supply Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99