1278165

Phoenix Contact
651-1278165
1278165

Mfr.:

Description:
Power Supplies - Chassis Mount TRIO-PS67/1AC/24DC/3.75/M12

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,84 € 225,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
90 W
100 VAC to 277 VAC, 110 VDC to 250 VDC
1 Output
24 VDC
3.75 A
Enclosed
3 kVAC, 4 kVAC
94 %
Medical
164 mm (6.457 in)
100 mm (3.937 in)
53 mm (2.087 in)
Brand: Phoenix Contact
Input Frequency: 50 Hz to 60 Hz
IP Rating: IP67
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Primary-Switched Power Supply Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIO IP67 Power Supplies with NEC Class 2

Phoenix Contact  TRIO IP67 Power Supplies with NEC Class 2 offer UL 1310 certification and are suitable for creating energy-limited NEC Class 2 circuits. These power supplies are built for sensitive or smaller loads, such as those for controllers, sensors, and actuators. Four different device connections are included, offering greater flexibility when mounting. TRIO NEC power supplies feature high vibration and shock resistance, high electric strength, and robust diecast aluminium housing, ensuring high system availability and resistance to extreme environmental conditions. 

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.