1276914

Phoenix Contact
651-1276914
1276914

Mfr.:

Description:
Motor Drives EM-CSS-MOTORSHIELD-35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Motor Drives
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

CONTACTRON Speed Motor Starters/Frequency Drives

Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives offer the ability to control motor ramp-up/-downtimes while operating under torque with two user-selectable output speeds from 0 to 500Hz. An integrated Safe Torque Off (STO) provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or safe PLC. Activation/deactivation occurs via a simple two-channel digital input with no additional programming required. A rotary knob and pushbutton interface allows rapid commissioning without software or a computer. The 35mm bookcase form factor reduces cabinet space requirements compared to conventional frequency drive, while optional integrated EMC filters reduce harmful harmonic emissions. Available with single- and three-phase input options, the Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives are designed to work with three-phase asynchronous motors up to 2HP.