1263628

Phoenix Contact
651-1263628
1263628

Mfr.:

Description:
Controller Accessories EO-AB/UT/LED/DUO/V/GFI/15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Controller Accessories
REACH - SVHC:
DIN Rail Mount
Brand: Phoenix Contact
Product Type: Controller Accessories
Factory Pack Quantity: 1
Subcategory: Controllers
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Poland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EO Power Outlets

Phoenix Contact EO Power Outlets are designed for use in control cabinets and systems manufacturing. Phoenix Contact outlets can be snapped onto a 35mm DIN Rail or screwed directly onto a back panel. The series is available in either screw (UT) or Push-in (PT) wiring connections and offer three designated marking areas. The marking areas consist of a 12mm x 12mm lettering field and two TMF grooves, a 16mm and an 8mm. The AB outlets carry UL Listing and IP20 protection classes.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,65 € 57,65 €