1237881

Phoenix Contact
651-1237881
1237881

Mfr.:

Description:
CPU & Chip Coolers EV-HPC-PCU-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.010,00 € 3.010,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: CPU & Chip Coolers
REACH - SVHC:
403 mm
198 mm
24 VDC
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 534 mm L x 198 mm W x 403 mm H
Housing Material: Stainless Steel
Length: 534 mm
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: Liquid CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT