1234268

Phoenix Contact
651-1234268
1234268

Mfr.:

Description:
Headers & Wire Housings PC 4/ 2-G-6,35 P26 THR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
2 Position
6.35 mm (0.25 in)
1 Row
PCB Mount
Press Fit
Straight
Tin
SPC 4
- 40 C
+ 105 C
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 24 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

SPC 4 Connectors

Phoenix Contact SPC 4 Connectors save a lot of space on the device with a pitch of 6.35mm and guarantee more safety with extended touch protection. These connectors come in three designs: a standard version without a locking mechanism, a top lock, and a center flange. The locking elements are color-coded and can be operated intuitively. The enhanced touch protection on the header and connector offers extra safety. THR headers enable reflow soldering processes and automated assembly, reducing production costs. The SPC 4 power connectors feature an innovative shield connection on the printed circuit board. The power connectors with plug-in shield connections via solder pin are ideal for drive technology, servo drives, inverters, and power electronics applications.