1232304

Phoenix Contact
651-1232304
1232304

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH TSN 2316

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 6/19/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.670,03 € 1.670,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
16 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ45
12 VDC
57 VDC
- 40 C
+ 60 C
2.5 A
125 mm x 85 mm x 130 mm
Brand: Phoenix Contact
Operating Supply Voltage: 24 VDC
Product: Managed TSN Switches
Product Type: Managed Ethernet Switches
Series: FL SWITCH 2000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.