1224012

Phoenix Contact
651-1224012
1224012

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-3P-P12MS/ 1,5-PUR/P12FS SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,34 € 36,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
A Coded
1.5 m (4.921 ft)
4 A
48 VAC, 60 VDC
22 AWG
Black
IP65, IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Push-Pull
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.