1215392

Phoenix Contact
651-1215392
1215392

Mfr.:

Description:
I/O Modules AXL P AI8 P HART 1F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
846,35 € 846,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
Analog Module
19.2 V to 30 V
27 mA
Push In
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8517620090
ECCN:
EAR99

Axioline P

Phoenix Contact Axioline P features hot-swappable components that offer time savings and convenience, as well as compliance with CE, UL, EX, Marine, and Class A certifications. The Axioline P combines the need for modular connectivity to various networks and protocols, and the ability to add additional standard and/or intrinsically safe I/Os to the same modular station. Combining these two functions helps minimise rail usage and reduce Ethernet nodes communicating back to the distributed control system (DCS). Phoenix Contact Axioline P is supported for S2, R1, and R2 system redundancy.