1212535

Phoenix Contact
651-1212535
1212535

Mfr.:

Description:
Battery Chargers SF-ASD 21/CHRGR 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT