1212466

Phoenix Contact
Not Assigned
1212466

Mfr.:

Description:
Crimpers / Crimping Tools Portable hand-held device, battery-powered, for processing 1.5 mm taped ferrules with function end, suitable for PVC insulated conductors (H07V-K), incl. battery, charger, CUTFOX 12 cable cutter, service tool for troubleshooting, and one 1.5 mm strip

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Crimpers / Crimping Tools
REACH - SVHC:
Crimpers
Crimp Tool
Battery Crimper Tool
Brand: Phoenix Contact
Color: Black
Product Type: Crimpers
Subcategory: Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8467292000
CNHTS:
8451800090
CAHTS:
8466100010
ECCN:
EAR99