1212080

Phoenix Contact
651-1212080
1212080

Mfr.:

Description:
Punches & Dies CRIMPFOX -M 10/DIE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,65 € 75,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Punches & Dies
RoHS:
Dies
Crimping
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Punches & Dies
Series: CRIMPFOX
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: CRIMPFOX-M_10/DIE CRIMPFOXM10DIE
Unit Weight: 85,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8486909900
USHTS:
8203208000
ECCN:
EAR99

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.