1208801

Phoenix Contact
651-1208801
1208801

Mfr.:

Description:
Cartridge Fuses FUSE SB 1,25 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,49 € 22,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cartridge Fuses
Glass Fuses
1.25 A
Time Delay / Slow Blow
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Phoenix Contact
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 7,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
USHTS:
8536100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT