1206450

Phoenix Contact
651-1206450
1206450

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SZK PZ-1

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdriver
80 mm
Brand: Phoenix Contact
Description/Function: Fully insulated screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: SZK_PZ1_VDE SZKPZ1VDE
Unit Weight: 64,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screwdrivers

Phoenix Contact Screwdrivers are offered in a wide variety of types, all made from high-quality components and raw materials. The unique two-component handle geometry provides high torque transmission. These screwdrivers feature an ergonomic handle designed for natural hand posture and fatigue-free work conditions. Phoenix Contact Screwdrivers are durable and feature specially hardened and tempered drives.