1205749

Phoenix Contact
651-1205749
1205749

Mfr.:

Description:
Bench Top Tools CF3000 SI 4.0 A/T 250V

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Bench Top Tools
RoHS:  
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Bench Top Tools
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: CF_3000_SI_4,0A/T/250V CF3000SI40AT250V
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8479810000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99