1205121

Phoenix Contact
651-1205121
1205121

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SZG 0 6X3 5

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdriver
3.5 mm x 100 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Description/Function: Fully insulated screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: SZG_0,6X3,5_VDE SZG06X35VDE
Unit Weight: 59,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99

Screwdrivers

Phoenix Contact Screwdrivers are offered in a wide variety of types, all made from high-quality components and raw materials. The unique two-component handle geometry provides high torque transmission. These screwdrivers feature an ergonomic handle designed for natural hand posture and fatigue-free work conditions. Phoenix Contact Screwdrivers are durable and feature specially hardened and tempered drives.