1201679

Phoenix Contact
651-1201679
1201679

Mfr.:

Description:
Motor Starters CSS 0.25-3/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,98 € 271,98 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Motor Starters
RoHS:  
REACH - SVHC:
Speed Starter
220 VAC to 480 VAC
1 A
250 W
3 Phase
NEMA 1
IP20
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99