1201613

Phoenix Contact
651-1201613
1201613

Mfr.:

Description:
Motor Starters CSS 0.75-1/3-EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,88 € 250,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Motor Starters
RoHS:  
REACH - SVHC:
Speed Starter
110 VAC to 240 VAC
9.1 A
750 W
1 Phase
NEMA 1
IP20
Brand: Phoenix Contact
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CONTACTRON Speed Motor Starters/Frequency Drives

Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives offer the ability to control motor ramp-up/-downtimes while operating under torque with two user-selectable output speeds from 0 to 500Hz. An integrated Safe Torque Off (STO) provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or safe PLC. Activation/deactivation occurs via a simple two-channel digital input with no additional programming required. A rotary knob and pushbutton interface allows rapid commissioning without software or a computer. The 35mm bookcase form factor reduces cabinet space requirements compared to conventional frequency drive, while optional integrated EMC filters reduce harmful harmonic emissions. Available with single- and three-phase input options, the Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives are designed to work with three-phase asynchronous motors up to 2HP.