1200296

Phoenix Contact
651-1200296
1200296

Mfr.:

Description:
Battery Chargers SF ASD 16/CHARGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
11
Expected 6/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,95 € 48,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Battery Chargers
Lithium
240 V
Brand: Phoenix Contact
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Series: SF-ASD
Factory Pack Quantity: 1
Subcategory: Battery
Tradename: SCREWFOX
Unit Weight: 483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

FEATURED PRODUCTS
PHOENIX CONTACT