1200101

Phoenix Contact
651-1200101
1200101

Mfr.:

Description:
Crimpers / Crimping Tools CRIMPFOX 4 IN 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,43 € 311,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Multi-Functional
Ferrules
Brand: Phoenix Contact
Color: Black
Product Type: Crimpers
Series: CRIMPFOX
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 322,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590004
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

CRIMPFOX 4-in-1 Hand Tool

Phoenix Contact CRIMPFOX 4-in-1 Hand Tool is a multifunctional tool for processing conductors and ferrules from 20-14AWG, with minimal adjustments required. This tool provides an all-in-one solution for crimping, cutting, stripping, and twisting. Phoenix Contact CRIMPFOX 4-in-1 tool will strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. The tool is constructed of a strong, durable GF50 plastic and annealed metal with pictogram displays for easy operating instructions. The Crimpfox 4-in-1 tool can also be purchased in a set that includes two additional magazines for easy AWG changeover, packaged in a small handy carrying case.