1199686

Phoenix Contact
651-1199686
1199686

Mfr.:

Description:
Wire Labels & Markers E-WML 16 (25X19)R

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,77 € 213,77 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
Labels
Wire Wrap Label
Polyvinyl Chloride (PVC)
White
70 mm
25.4 mm
E-WML
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Temperature: + 80 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: THERMOMARK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

THERMOMARK E SERIES Marking System

Phoenix Contact THERMOMARK E SERIES Marking System combines and automates several process steps in the identification process, ensuring greater efficiency in control cabinet manufacturing. This modular system prints labels and applies them to cables and wires in an automated manner. The THERMOMARK E SERIES marking system integrates a powerful thermal transfer roll printer with four options for application. This marking system can save up to 60% more time with the maximized efficiency of printing and application in a single process step. The THERMOMARK E marking system helps in maintaining consistent digital workflows with automatic data processing from CAE systems. Typical applications include wire and terminal marking in data centers, automotive, oil and gas, transportation, renewable energy, food and beverage, and material handling markets.

Control Cabinets Building Solutions

Phoenix Contact Control Cabinets Building Solutions are aimed at improving cabinet organization and efficiency in a range of industries, such as automotive, food and beverage, material handling, and data centers. These solutions include the THERMOMARK E SERIES Marking System, THERMOMARK PRIME 2.0 Thermal Transfer Printer, and EMLC Adhesive Cloth Labels. No matter how large or small a control cabinet is, proper labeling is key for optimizing the layout, and these Phoenix Contact solutions allow users to quickly identify where cables or components need to be placed within the cabinet.