1197319

Phoenix Contact
651-1197319
1197319

Mfr.:

Description:
Sensor Junction Blocks SACB- 8/4-L-10 0PUR-M8 HD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,35 € 236,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Junction Blocks
M8
8 Port
Pre-wired Cable
4 Pin
10 m
9.5 mm
24 VDC
6 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,56 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CAHTS:
8537109990
USHTS:
8536698000
JPHTS:
853710000
KRHTS:
8537105090
MXHTS:
8537109901
BRHTS:
85371090
ECCN:
EAR99