1196941

Phoenix Contact
651-1196941
1196941

Mfr.:

Description:
Miniature Cases – Industrial Housing with screw locking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,91 € 11,91 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Housing, Electronic
Polycarbonate (PC)
Gray
97 mm
45 mm
86 mm
IP66, IP67, IP69
6
Brand: Phoenix Contact
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmental Case System (ECS) Mini Enclosures

Phoenix Contact Environmental Case System (ECS) Mini Enclosures offer IP69 protection and -40°C to +100°C temperature range, making them ideal for harsh environments. This smaller version of the existing ECS enclosure series is engineered to withstand the harshest environments and features UV resistance, shock, vibration, and impact testing approvals. The ECS Mini Enclosures include a redesigned mechanical latch for easier opening, an integrated pole mount, and PCB mounting to prevent misalignment and accelerate assembly times. Phoenix Contact ECS Mini Enclosures are ideal for agriculture, renewable energy, transportation, and process industries.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.