1192114

Phoenix Contact
651-1192114
1192114

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC- 5,0-94L/M12FR

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,95 € 42,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
M12
8 Position
Pigtail
Female
5 m (16.404 ft)
Blue (Teal)
24 AWG
A Coded
IP65
48 VAC, 60 VDC
Brand: Phoenix Contact
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Housing Material: Polyethylene (PE)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99