1192088

Phoenix Contact
651-1192088
1192088

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-M12MR/ 0,5-94L/R4AC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/18/2026
15
Expected 6/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,56 € 40,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 5e
M12
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Blue (Teal)
24 AWG
A Coded
IP65
48 VAC, 60 VDC
Brand: Phoenix Contact
Current Rating: 1.5 A, 2 A
Housing Material: Polyethylene (PE)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-flex Ethernet Cordsets

Phoenix Contact High-flex Ethernet Cordsets are designed to provide high performance in a limited amount of space. The Phoenix Contact High-flex Ethernet Cordsets can be run next to power circuits, feature Power over Ethernet (PoE) capability, and offers increased longevity in demanding industrial and robotic applications. These cordsets provide up to 20 million lateral flex bend cycles and up to 4.8 million torsional flex cycles. High-flex also features a 600V cable jacket voltage rating and a 24AWG wire size.