1190417

Phoenix Contact
651-1190417
1190417

Mfr.:

Description:
HMI Displays & Panel PCs TP6101-WXPS 10.1" Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.451,73 € 1.451,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
REACH - SVHC:
24 V
COM, Ethernet, USB
1280 x 800
10.1 in
- 20 C
+ 50 C
Brand: Phoenix Contact
Packaging: Each
Product Type: Panel PCs
Series: TP 6000
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP 6000 Touch Panels

Phoenix Contact TP 6000 Touch Panels feature three display sizes of 17.79cm, 25.9cm, and 30.73cm with a robust industrial-grade glass front. These panels have Visu+ Runtime pre-installed and provide a flexible platform for HMI applications. The Arm® Cortex® A9 1.9GHz quad-core processor offers rapid response and refresh times. Existing Visu+ projects can be used directly on the TP 6000 panels without any changes. Phoenix Contact TP 6000 Touch Panels allow remote data access via the Visu+ Mobile and HTML5 web client.