1183811

Phoenix Contact
651-1183811
1183811

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE-T1-CCP-SF/5,0/AWG22/CCP-SF

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
8
Expected 3/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
Male
5 m (16.404 ft)
22 AWG
IP20
72 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 4 A
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Single Pair Ethernet (SPE) Connectors

Phoenix Contact Single Pair Ethernet (SPE) Connectors offer parallel, high-performance data transmission and power via Ethernet through a single, double wire and power over a data line (PoDL). These connectors enable uniform, Ethernet-based communication from the sensor to the cloud and feature key technology for Industry 4.0 and the Industrial Internet of Things (IIoT). This modern network technology makes consistent IP communication and power supply possible, even within complex industrial applications or IoT solutions. The series offers flexibility with ranges of up to 1,000m and transmission properties of up to 1Gbps. The Single Pair Ethernet (SPE) Connectors applications include building and industrial automation, robotics, the railway industry and lighting.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.