1176299

Phoenix Contact
651-1176299
1176299

Mfr.:

Description:
DIN Rail Terminal Blocks PT 2,5 BN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
1 Position
5.2 mm
24 A
800 V
Push-In
Brown
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
12 AWG
48.5 mm
5.2 mm
35.3 mm
PT
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99