1162595

Phoenix Contact
651-1162595
1162595

Mfr.:

Description:
Specialised Cables VIP-PA-2X14/26/ 4,0M/1756/062

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,24 € 138,24 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
I/O Cables
System Cable
Plug
20 Position
IDC/FLK
14 Position
4 m
Male / Female
26 AWG to 16 AWG
120 VAC
Gray
1 A
IP20
Brand: Phoenix Contact
Description/Function: Front Adapter With Connected System Cables
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ControlLogix System Cables

Phoenix Contact ControlLogix System Cables offer seamless integration with the 1756 I/O cards. These cables come in a 1x50 cable for high-density 36-pin I/O cards and a 4x14 splitting cable for high-density 36-pin I/O cards. The system cables also come in a 2x14 splitting cable for low-density 20-pin I/O cards. These cables feature several sub-variants within each group to account for differently pinned I/O cards within the 1756 I/O lineup. The ControlLogix system cables are of different variants of four lengths 1m, 2m, 4m, and 6m.