1162419

Phoenix Contact
651-1162419
1162419

Mfr.:

Description:
Specialised Cables VIP-PA-50/26/ 1,0M/1756/020

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,60 € 226,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
I/O Cables
System Cable
Plug
36 Position
IDC/FLK
50 Position
1 m
Male / Female
26 AWG to 16 AWG
25 VAC, 60 VDC
Gray
1 A
IP20
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Front Adapter With System Cables
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99