1158245

Phoenix Contact
651-1158245
1158245

Mfr.:

Description:
Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.276,64 € 1.276,64 €
10 Quote

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Box PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
LPDDR4
99 mm x 92 mm x 63 mm
+ 50 C
0 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Installed RAM: 4 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C