1157286

Phoenix Contact
651-1157286
1157286

Mfr.:

Description:
Circuit Breakers CAPAROC E1 12-24DC/6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,82 € 36,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
CAPAROC E1
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: CAPAROC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040
ECCN:
EAR99

CAPAROC Circuit Breaker System

Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.