1156833

Phoenix Contact
651-1156833
1156833

Mfr.:

Description:
Board to Board & Mezzanine Connectors FQ 1,27D/ 10-SV- 490-1-BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
6.2 mm
1 A
- 40 C
+ 125 C
Gold
Copper Alloy
Polyamide (PA)
FQ
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FQ Board-to-Board PCB Connectors

Phoenix Contact FQ Board-to-Board PCB Connectors provide reliable mechanical and electrical connections utilizing a double-sided contact system. These pin and socket-style connectors enable easy implementation of mezzanine, coplanar, and mother-daughter connections. A defined contact force ensures reliable, long-term, stable connections. The FQ connectors are available in 10, 20, 30, 50, and 80-positions with a 1.27mm or 2.54mm centerline.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.