1155996

Phoenix Contact
651-1155996
1155996

Mfr.:

Description:
Sensor Junction Blocks SACB-8/16-M23 P12 SH

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,77 € 290,77 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Junction Blocks
M12
8 Port
M23
5 Pin
48 VAC, 60 VDC
4 A
A Coded
Zinc
IP65
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CAHTS:
8537109990
USHTS:
8536698000
JPHTS:
853710000
KRHTS:
8537105090
MXHTS:
8537109901
BRHTS:
85371090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.