1155600

Phoenix Contact
651-1155600
1155600

Mfr.:

Description:
Heavy Duty Power Connectors ES-BBC-5-4 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Wire Housings
160 A
1 Position
Wire Wrap
1.5 kVDC
Polyamide (PA)
Tin
Copper
IP20
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: Cable Mount / Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 4
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Busbar Connectors

Phoenix Contact Battery Busbar Connectors can be installed quickly and safely in energy storage systems (ESS) for applications up to 1500V. These cost-effective products simplify the installation of slide-in systems in energy storage units. The connector modules feature a nominal current range of 40A to 200A and a spring-cage connection. Phoenix Contact Battery Busbar Connectors are designed to be installed on the backside of battery modules, eliminating the need for field wiring. The busbar connection system provides reverse polarity protection and touch-safe connections to the battery.