1150691

Phoenix Contact
651-1150691
1150691

Mfr.:

Description:
Circular Metric Connectors PRC 3-CA-MF-H07-2 5-20 0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Circular Metric Connectors
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 37.6 mm
Length: 20 m
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Width: 37.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99