1149847

Phoenix Contact
651-1149847
1149847

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-S/R4IP10G8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 7/2/2026
11
Expected 7/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,01 € 30,01 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Shielded
Straight
IP20
- 40 C
+ 85 C
Yellow
Brand: Phoenix Contact
Contact Material: Copper Alloy
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

RJ45 Industrial Sockets & Cable Connectors

Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB and outstanding ESD and EMC properties.