1149843

Phoenix Contact
651-1149843
1149843

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-S/R4IP10G8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
In-Line
Straight
IDC
IP20
1.75 A
48 V
- 40 C
+ 70 C
Black
User Selectable
Application: 10G Base-T
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Locking Mechanism: Push-Pull
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99