1149611

Phoenix Contact
651-1149611
1149611

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-SP-J1ST-S/R4LT-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
180
Expected 6/22/2026
360
Expected 7/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
Full Reel (Order in multiples of 180)
1,81 € 325,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 6a
PCB Mount
Vertical
SMD/SMT
IP20
1.5 A
72 VDC
- 40 C
+ 85 C
Black
Top Entry
Reel
Cut Tape
Application: 10G Base-T
Brand: Phoenix Contact
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 180
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99