1140958

Phoenix Contact
651-1140958
1140958

Mfr.:

Description:
Fixed Terminal Blocks TBUS8-18 8-PPPPSSSS-7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,07 € 17,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
8 Position
2.54 mm
Push-In
6 A
32 V
DIN Rail
Gray (Light Gray)
Brand: Phoenix Contact
Height: 37.15 mm
Housing Material: Polyamide (PA)
Length: 16.3 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICS Modular Housing Systems

Phoenix Contact ICS Modular Housing Systems are electronic empty enclosures designed with variable connection technologies, graduated sizes, bus connectors, and heatsinks. These housing systems come with integrated codable plug connection technology for individual wire connections and standard connection technology such RJ45, DSUB, USB, and antenna. The ICS modular housing systems combine screw and push-in connection technology with a novel coding system to process wave and reflow soldering processes. These housing systems consist of two PCB spaces in each housing tray, and individual housings can be connected to each other via TBUS DIN RAIL connector. Typical applications for Phoenix Contact ICS Modular Housing Systems include MCR technology, power supplies, safety technology, power electronics, and Internet-of-Things (IoT).

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.