1139237

Phoenix Contact
651-1139237
1139237

Mfr.:

Description:
Enclosures for Single Board Computing UCS 125-87-F-GD-RPI4B 9005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,65 € 33,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Enclosures for Single Board Computing
REACH - SVHC:
Enclosures
Raspberry Pi
Polycarbonate (PC)
Black
87 mm
125 mm
47 mm
IP20
UL 94 V-0
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Black
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.