1136513

Phoenix Contact
651-1136513
1136513

Mfr.:

Description:
Signal Conditioners & Signal Converters ECM-UC-100A-UI

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/16/2026
2
Expected 7/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
420,54 € 420,54 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Current Transducer
Current, Voltage
Current, Voltage
DIN Rail
9.6 VDC
30 VDC
Push-In
Polyamide (PA)
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECM UC Current Measuring Transducers

Phoenix Contact ECM UC Current Measuring Transducers provide precise measurement and intuitive device configuration via web-based management. Phoenix Contact ECM UC Current Measuring Transducers detect AC, DC, and distorted currents from 0A to 100mA or 0A to 100A with a high measuring accuracy of <0.5%. Modbus/RTU and Modbus/TCP versions offer further digital processing of measured data. The ECM UC is reliable at temperatures down to -40°C and installation altitudes of up to 4000m.