1135307

Phoenix Contact
651-1135307
1135307

Mfr.:

Description:
Pluggable Terminal Blocks SPT-THR 2,5/12-H-5,0 P26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
5 mm
Push-In
Through Hole
PCB Mount
32 A
400 V
24 AWG
12 AWG
Black
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-0
Height: 15.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 19.15 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Width: 60.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

SPT-SMD & SPT-THR PCB Terminal Blocks

Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are designed for processing efficiency and simple operation offering low-contact resistance and a gastight connection. Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are offered in vertical and horizontal orientation, handling wires up to 16AWG. The devices are available in 3.5mm, 3.81mm, 5.0mm, and 5.08mm pin spacing.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.