1135299

Phoenix Contact
651-1135299
1135299

Mfr.:

Description:
Pluggable Terminal Blocks SPT-THR 2,5/ 6-H-5,0 P26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
6 Position
5 mm
Push-In
Through Hole
PCB Mount
32 A
400 V
24 AWG
12 AWG
Black
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 19.15 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 80
Subcategory: Terminal Blocks
Width: 30.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

SPT-SMD & SPT-THR PCB Terminal Blocks

Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are designed for processing efficiency and simple operation offering low-contact resistance and a gastight connection. Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are offered in vertical and horizontal orientation, handling wires up to 16AWG. The devices are available in 3.5mm, 3.81mm, 5.0mm, and 5.08mm pin spacing.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.