1119809

Phoenix Contact
651-1119809
1119809

Mfr.:

Description:
Fixed Terminal Blocks LPT 16/ 1-10,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.011

Stock:
1.011 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
10 mm
Lever
76 A
1 kV
18 AWG
4 AWG
PCB Mount
Horizontal
Green
Brand: Phoenix Contact
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 12,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPT 16 Lever-Actuated PCB Terminal Blocks

Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks feature tool-free lever connection technology that is ideal for on-site device connections. These PCB terminal blocks combine ease-of-use of the lever actuation and reliable push-in spring connection. The LPT 16 Lever-Actuated PCB Terminal Blocks are ideal for use in regenerative energies, electrical drives, and electromobility charging infrastructures. 

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.