1116983

Phoenix Contact
651-1116983
1116983

Mfr.:

Description:
Labels & Industrial Warning Signs MM-EML (EX14)R C1 YE/BK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,43 € 27,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Adhesive
Polyester
Black, White
14 mm
8 m
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: MM-EML
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Thermomark GO

Phoenix Contact Thermomark GO is a compact, portable, wireless label printer. It utilizes a rechargeable lithium battery for use without an external power source, and supports both die-cut and continuous swap-able label cartridges. Phoenix Contact Thermomark GO printers are designed for use with or without a PC. This printer also supports an iOS and Android app for enhanced functionality.