1116206

Phoenix Contact
651-1116206
1116206

Mfr.:

Description:
Wire Labels & Markers MM-WMTB HF (40X12)R C1 YE/BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,76 € 58,76 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Cable Marker Roll
Polyurethane (PUR)
Black, Yellow
60 mm
11.55 mm
MM-WMTB
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Temperature: + 120 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Thermomark GO

Phoenix Contact Thermomark GO is a compact, portable, wireless label printer. It utilizes a rechargeable lithium battery for use without an external power source, and supports both die-cut and continuous swap-able label cartridges. Phoenix Contact Thermomark GO printers are designed for use with or without a PC. This printer also supports an iOS and Android app for enhanced functionality.