1116140

Phoenix Contact
651-1116140
1116140

Mfr.:

Description:
Heat Shrink Tubing & Sleeves MM-WMS 4 8 (EX9)R C1 YE/BK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,89 € 35,89 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Sleeve
Black/Yellow
Polyolefin (PO)
1.8 m (5.906 ft)
3:1
MM-WMS
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Thermomark GO

Phoenix Contact Thermomark GO is a compact, portable, wireless label printer. It utilizes a rechargeable lithium battery for use without an external power source, and supports both die-cut and continuous swap-able label cartridges. Phoenix Contact Thermomark GO printers are designed for use with or without a PC. This printer also supports an iOS and Android app for enhanced functionality.