1115672

Phoenix Contact
651-1115672
1115672

Mfr.:

Description:
Circuit Breaker Accessories CAPAROC CR 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breaker Accessories
RoHS:  
CAPAROC CR
Busbars
Electronic Circuit Breaker
Brand: Phoenix Contact
Current Rating: 45 A
For Use With: Circuit Breakers
Height: 44 mm
Length: 49.4 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: CAPAROC
Voltage Rating: 24 VDC
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPAROC Circuit Breaker System

Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.