1112980

Phoenix Contact
651-1112980
1112980

Mfr.:

Description:
Multi-Conductor Cables 3 wire PVC Gray

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
804,74 € 804,74 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Cable Ring
Shielded
3 Conductor
300 m
22 AWG
4.75 mm (0.187 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flame Resistance, UV Resistance
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99